TRS3E65F,S1Q

Toshiba
757-TRS3E65F,S1Q
TRS3E65F,S1Q

Mfr.:

Description:
SiC Schottky Diodes RECT 650V 3A RDL SIC SKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
1,48 € 14,80 €
1,34 € 134,00 €
1,08 € 540,00 €
0,98 € 980,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220F-2L
Single
3 A
650 V
1.45 V
27 A
200 nA
+ 175 C
Tube
Brand: Toshiba
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: TRS3E65F,S1Q(S
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRSxE65F SiC Schottky Barrier Diodes

Toshiba TRSxE65F SiC Schottky Barrier Diodes exhibit the chip design of 2nd generation and come in TRS6E65F and TRS8E65F variants. The TRSxE65F diodes feature high surge current, small junction capacitance, and small reverse current. These diodes are available in 10.05mm x 15.3mm x 4.45mm dimensions. The Toshiba TRSxE65F Schottky barrier diodes are ideal for power factor correction, uninterruptible power supplies, and DC-DC converters.

SiC Schottky Barrier Diodes

Toshiba SiC Schottky Barrier Diodes (SBDs) feature high reverse voltage ratings and short reverse recovery time (trr). Toshiba also provides 650V SBDs with a junction barrier Schottky (JBS) structure for low leakage current (Ir) and high surge current capability. These devices improve the efficiency of switched-mode power supplies.