TPWR8004PL,L1Q

Toshiba
757-TPWR8004PLL1Q
TPWR8004PL,L1Q

Mfr.:

Description:
MOSFETs N-CH Mosfet 40V 150A 8DSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.040

Stock:
10.040 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,24 € 22,40 €
1,57 € 157,00 €
1,41 € 705,00 €
1,33 € 1.330,00 €
1,32 € 3.300,00 €
Full Reel (Order in multiples of 5000)
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
40 V
150 A
800 uOhms
- 20 V, 20 V
1.4 V
103 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 13 ns
Series: TPWR8004PL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

TPW MOSFETs

Toshiba TPW MOSFETs feature 8-pin DSOP Advance packages for the U-MOSVIII-H and U-MOSIX-H Series MOSFETs. These are designed for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. The Toshiba TPW MOSFETs deliver high-speed switching, a small gate charge, and low on-resistance.