TPWR7904PB,L1XHQ

Toshiba
757-TPWR7904PB,L1XHQ
TPWR7904PB,L1XHQ

Mfr.:

Description:
MOSFETs 170W 1MHz Automotive; AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.379

Stock:
3.379 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,63 € 16,30 €
1,12 € 112,00 €
0,912 € 456,00 €
0,856 € 856,00 €
0,826 € 2.065,00 €
Full Reel (Order in multiples of 5000)
0,799 € 3.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-Advance-8
N-Channel
1 Channel
40 V
150 A
790 uOhms
- 20 V, 20 V
3 V
85 nC
- 55 C
+ 175 C
170 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Fall Time: 35 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: UMOS IX
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 115 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: TPWR7904PB,L1XHQ(O
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.

Automotive AEC-Q101 Qualified Power MOSFETs

Toshiba Automotive AEC-Q101 Qualified Power MOSFETs is an extensive lineup of Power MOSFETs covering various automotive applications in 12V to 48V battery systems. Toshiba has been in the discrete automotive industry since the 1960s, starting with rectifiers and then Automotive MOSFETs in the 1990s. With performance and reliability, all of Toshiba’s automotive products go above and beyond AEC-Q101 standards.