TPW2R508NH,L1Q

Toshiba
757-TPW2R508NHL1Q
TPW2R508NH,L1Q

Mfr.:

Description:
MOSFETs POWER MOSFET TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
1,79 € 17,90 €
1,25 € 125,00 €
1,06 € 530,00 €
1,03 € 1.030,00 €
1,02 € 2.550,00 €
Full Reel (Order in multiples of 5000)
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSOP-8
N-Channel
1 Channel
75 V
170 A
2.5 mOhms
- 20 V, 20 V
2 V
72 nC
+ 150 C
142 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: TPW2R508NH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99