TPN6R003NL,LQ

Toshiba
757-TPN6R003NLLQ
TPN6R003NL,LQ

Mfr.:

Description:
MOSFETs N-Ch DTMOS VII-H 32W 1050pF 56A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,963 € 9,63 €
0,643 € 64,30 €
0,507 € 253,50 €
0,462 € 462,00 €
Full Reel (Order in multiples of 3000)
0,411 € 1.233,00 €
0,396 € 2.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-Advance-8
N-Channel
1 Channel
30 V
56 A
6.8 mOhms
- 20 V, 20 V
2.3 V
17 nC
- 55 C
+ 150 C
32 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 3.3 ns
Product Type: MOSFETs
Rise Time: 4.1 ns
Series: TPN6R003NL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.