TPN2R903PL,L1Q

Toshiba
757-TPN2R903PLL1Q
TPN2R903PL,L1Q

Mfr.:

Description:
MOSFETs POWER MOSFET TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.308

Stock:
6.308
Can Dispatch Immediately
On Order:
5.000
Expected 6/8/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,698 € 6,98 €
0,46 € 46,00 €
0,355 € 177,50 €
0,297 € 297,00 €
0,292 € 730,00 €
Full Reel (Order in multiples of 5000)
0,266 € 1.330,00 €
0,257 € 2.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
30 V
122 A
2.9 mOhms
- 20 V, 20 V
1.1 V
26 nC
- 55 C
+ 175 C
75 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 8.2 ns
Product Type: MOSFETs
Rise Time: 4.7 ns
Series: TPN2R903PL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.