TPN2010FNH,L1Q

Toshiba
757-TPN2010FNHL1Q
TPN2010FNH,L1Q

Mfr.:

Description:
MOSFETs UMOSVIII 250V 200m (VGS=10V) TSON-ADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.798

Stock:
1.798
Can Dispatch Immediately
On Order:
5.000
Expected 9/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,38 € 13,80 €
0,937 € 93,70 €
0,775 € 387,50 €
0,686 € 686,00 €
0,649 € 1.622,50 €
Full Reel (Order in multiples of 5000)
0,619 € 3.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
250 V
9.9 A
168 mOhms
- 20 V, 20 V
4 V
7 nC
- 55 C
+ 150 C
39 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Triple
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 5.2 ns
Series: TPN2010FNH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.