TPN11006NL,LQ

Toshiba
757-TPN11006NLLQ
TPN11006NL,LQ

Mfr.:

Description:
MOSFETs U-MOSVIII-H 60V 37A 23nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618
Can Dispatch Immediately
On Order:
6.000
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,771 € 7,71 €
0,516 € 51,60 €
0,437 € 218,50 €
0,402 € 402,00 €
Full Reel (Order in multiples of 3000)
0,343 € 1.029,00 €
0,332 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
60 V
37 A
17 mOhms
- 20 V, 20 V
2.5 V
23 nC
- 55 C
+ 150 C
30 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 7.1 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: TPN11006NL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99