TPN11003NL,LQ

Toshiba
757-TPN11003NLLQ
TPN11003NL,LQ

Mfr.:

Description:
MOSFETs N-Ch DTMOS VII-H 19W 510pF 31A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.391

Stock:
3.391 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,71 € 7,10 €
0,468 € 46,80 €
0,364 € 182,00 €
0,329 € 329,00 €
Full Reel (Order in multiples of 3000)
0,283 € 849,00 €
0,266 € 1.596,00 €
0,263 € 2.367,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
30 V
31 A
12.6 mOhms
- 20 V, 20 V
2.3 V
7.5 nC
- 55 C
+ 150 C
19 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 1.9 ns
Product Type: MOSFETs
Rise Time: 2.1 ns
Series: TPN11003NL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99