TPH6R003NL,LQ

Toshiba
757-TPH6R003NLLQ
TPH6R003NL,LQ

Mfr.:

Description:
MOSFETs N-Ch DTMOS VII-H 34W 1050pF 57A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.988

Stock:
2.988 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
0,998 € 9,98 €
0,669 € 66,90 €
0,527 € 263,50 €
0,482 € 482,00 €
Full Reel (Order in multiples of 3000)
0,423 € 1.269,00 €
0,415 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-Advance-8
N-Channel
1 Channel
30 V
57 A
6.8 mOhms
- 20 V, 20 V
2.3 V
17 nC
- 55 C
+ 150 C
34 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 3.3 ns
Product Type: MOSFETs
Rise Time: 4.1 ns
Series: TPH6R003NL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.