TPH14006NH,L1Q

Toshiba
757-TPH14006NHL1Q
TPH14006NH,L1Q

Mfr.:

Description:
MOSFETs U-MOSVIII-H 60V 34A 16nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
0,912 € 9,12 €
0,607 € 60,70 €
0,493 € 246,50 €
0,434 € 434,00 €
0,427 € 1.067,50 €
Full Reel (Order in multiples of 5000)
0,369 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
34 A
11 mOhms
- 20 V, 20 V
4 V
16 nC
- 55 C
+ 150 C
32 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 5.5 ns
Product Type: MOSFETs
Rise Time: 9 ns
Series: TPH14006NH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99