TPH11003NL,LQ

Toshiba
757-TPH11003NLLQ
TPH11003NL,LQ

Mfr.:

Description:
MOSFETs N-Ch DTMOS VII-H 21W 510pF 32A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.830

Stock:
2.830 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,74 € 7,40 €
0,49 € 49,00 €
0,383 € 191,50 €
0,35 € 350,00 €
Full Reel (Order in multiples of 3000)
0,325 € 975,00 €
0,305 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
32 A
12.6 mOhms
- 20 V, 20 V
2.3 V
7.5 nC
- 55 C
+ 150 C
21 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 1.9 ns
Product Type: MOSFETs
Rise Time: 2.1 ns
Series: TPH11003NL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13.5 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99