TPCP8407,LF

Toshiba
757-TPCP8407LF
TPCP8407,LF

Mfr.:

Description:
MOSFETs Pb-F POWER MOSFET TRANSISTOR PS-8 PD=1.77W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.689

Stock:
2.689 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,603 € 6,03 €
0,396 € 39,60 €
0,306 € 153,00 €
0,282 € 282,00 €
Full Reel (Order in multiples of 3000)
0,233 € 699,00 €
0,231 € 1.386,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PS-8
N-Channel, P-Channel
1 Channel
40 V
5 A
62.8 mOhms, 82.2 mOhms
- 20 V, 20 V
2 V
11.8 nC, 18 nC
- 55 C
+ 175 C
1.77 W
Enhancement
AEC-Q101
U-MOSIV / U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 4 ns, 33 ns
Product Type: MOSFETs
Rise Time: 5 ns, 8 ns
Series: TPCP8407
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 17 ns, 126 ns
Typical Turn-On Delay Time: 12 ns, 25 ns
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99