TPC8129,LQ(S

Toshiba
757-TPC8129LQS
TPC8129,LQ(S

Mfr.:

Description:
MOSFETs N-Ch -30V FET 1650pF -9A 1.9W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.644

Stock:
3.644 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,544 € 5,44 €
0,354 € 35,40 €
0,273 € 136,50 €
0,246 € 246,00 €
Full Reel (Order in multiples of 2500)
0,193 € 482,50 €
0,184 € 920,00 €
0,183 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
9 A
28 mOhms
- 25 V, 20 V
2 V
39 nC
+ 150 C
1.9 W
Enhancement
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TPC8129
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.