TPC8033-H(TE12LQM)

Toshiba
Not Assigned
TPC8033-H(TE12LQM)

Mfr.:

Description:
MOSFETs MOSFET N-Ch 30V 17A

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
17 A
Reel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TPC8033-H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99