TPC8018-H(TE12L,Q)

Toshiba
757-TPC8018-H(TE12L
TPC8018-H(TE12L,Q)

Mfr.:

Description:
MOSFETs PW TR N-Ch 30V 18A 1.9W 3.5mOhms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
18 A
4.6 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 19 ns
Series: TPC8018-H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99