TPC8012-H(TE12L,Q)

Toshiba
Not Assigned
TPC8012-H(TE12L,Q)

Mfr.:

Description:
MOSFETs MOSFET N-Ch 200V 1.8A

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
200 V
1.8 A
400 mOhms
- 30 V, 30 V
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
Brand: Toshiba
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 23 ns
Series: TPC8012-H
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99