TP89R103NL,LQ

Toshiba
757-TP89R103NLLQ
TP89R103NL,LQ

Mfr.:

Description:
MOSFETs N-Ch DTMOS VII-H 1.9W 630pF 15A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,773 € 7,73 €
0,512 € 51,20 €
0,399 € 199,50 €
0,363 € 363,00 €
Full Reel (Order in multiples of 2500)
0,323 € 807,50 €
0,295 € 1.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
15 A
10.4 mOhms
- 20 V, 20 V
2.3 V
9.8 nC
- 55 C
+ 150 C
1.9 W
Enhancement
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 2.3 ns
Product Type: MOSFETs
Rise Time: 2.3 ns
Series: TP89R103NL
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 8.4 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.