TMPM3HMFDAFG

Toshiba
757-TMPM3HMFDAFG
TMPM3HMFDAFG

Mfr.:

Description:
ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.378

Stock:
2.378 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
6,23 € 62,30 €
5,80 € 145,00 €
5,21 € 521,00 €
4,88 € 5.807,20 €
4,65 € 11.067,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-80
ARM Cortex M3
32 bit
12 bit
120 MHz
73 I/O
66 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 8 bit
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1190
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
EAR99

TMPM3H Arm® Microcontrollers

Toshiba TMPM3H Arm® Microcontrollers feature Arm Cortex® M3 core and are available in 64-pin to 144-pin and seven types of packages. These microcontrollers offer an oscillation frequency detector (OFD), an abnormal system clock detection and an eight-level voltage detection (LVD) circuit that generates interrupts and reset outputs. The TMPM3H Arm microcontrollers provide 40 segments x four common (maximum) non-bias drive LCD display controllers (DLCD). These microcontrollers also provide one-channel EMG signal output to the A-PMD comparator and seven- to eight-channel universal asynchronous receiver transmitter (UART).