TMPM380FYFG

Toshiba
757-TMPM380FYFG
TMPM380FYFG

Mfr.:

Description:
ARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,51 € 45,10 €
4,19 € 104,75 €
3,63 € 363,00 €
3,48 € 696,00 €
3,41 € 2.046,00 €
3,33 € 3.330,00 €
3,24 € 8.424,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMPM380FYFG
SMD/SMT
LQFP-100
ARM Cortex M3
256 kB
32 bit
12 bit
40 MHz
83 I/O
16 kB
4 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 5 V
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data RAM Type: RAM
I/O Voltage: 5 V
Interface Type: I2C, SSP, UART
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 2 Timer
Processor Series: TX03
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

32-bit Arm Core-Based Microcontrollers

Toshiba 32-bit Arm® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality. The TXZ3 series offers low power, high-performance operation, and the TXZ4 series are suitable for high-efficiency signal processing applications.

TX03 32-Bit RISC Microcontrollers

Toshiba TX03 32-Bit RISC Microcontrollers embed an Arm® Cortex®-M3 core, which provides high code density and fast interrupt response times. This is required for many real-time applications. These microcontrollers also incorporate the Toshiba-proprietary NANO FLASH™ memory. These feature high capacity and low power consumption and are ideal for real-time control. They offer the industry's highest code density and offer many features that are unique to Toshiba products.