TMPM368FDFG

Toshiba
757-TMPM368FDFG
TMPM368FDFG

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 128KB RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
7,15 € 71,50 €
6,10 € 152,50 €
5,84 € 525,60 €
5,71 € 1.541,70 €
5,52 € 2.980,80 €
5,22 € 5.637,60 €
4.050 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMPM368FDFG
SMD/SMT
LQFP-100
ARM Cortex M3
512 kB
32 bit
12 bit
80 MHz
59 I/O
128 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Toshiba
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SIO, SSP, UART, USB
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Processor Series: TX03
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.