TMPM061FWFG(C,OHZ)

Toshiba
757-TMPM061FWFGCOHZ
TMPM061FWFG(C,OHZ)

Mfr.:

Description:
ARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3.420,00 €
3,61 € 9.747,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMPM061FWFG
SMD/SMT
LQFP-100
ARM Cortex M0
32 bit
10 bit
16 MHz
64 I/O
8 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Toshiba
Data ROM Size: 128 kB
Data ROM Type: Flash
I/O Voltage: 3.6 V
Interface Type: I2C, I2S
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 1 Timer
Processor Series: TX00
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Arm Core-Based Microcontrollers

Toshiba 32-bit Arm® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality. The TXZ3 series offers low power, high-performance operation, and the TXZ4 series are suitable for high-efficiency signal processing applications.