TLX9378(TPL,F

Toshiba
757-TLX9378TPLF
TLX9378(TPL,F

Mfr.:

Description:
Logic Output Opto-couplers IC Coupler Automotive; AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,61 € 26,10 €
2,06 € 206,00 €
1,81 € 905,00 €
1,73 € 1.730,00 €
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €
1,60 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
90 ns
30 ns
SMD/SMT
SOIC-6
Open Collector
1 Channel
3750 Vrms
25 mA
10 mA
1.65 V
5 V
50 mW
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 100 ns
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Type: IC Coupler
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
CNHTS:
8541490000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Photocouplers & Photorelays

Toshiba Automotive Photocouplers and Photorelays are designed to maximize performance in the most rigorous of applications, vehicles. Toshiba's optical components are developed with the future in mind. Due to increased market demand for electric vehicles more devices are required to provide isolation across several voltage levels in areas such as Battery Management Systems (BMS), Inverters, and DC-DC Converters. Additionally, photorelays are a great solid state replacement for a traditional mechanical relay. One of the main benefits of using photorelays versus mechanical relays is reliability and longevity which is especially important in vehicles which have longer lifetimes.

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.