TLX9188(GBTPL,F

Toshiba
757-TLX9188GBTPLF
TLX9188(GBTPL,F

Mfr.:

Description:
Transistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.667

Stock:
5.667 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,19 € 21,90 €
1,72 € 172,00 €
1,51 € 755,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,30 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-6
1 Channel
3750 Vrms
Phototransistor
100 %
600 %
30 mA
1.27 V
200 V
50 mA
400 mV
2 us
3 us
5 V
50 mW
- 40 C
+ 125 C
TLX9188
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLX9188 Transistor Output Optocoupler

Toshiba TLX9188 Transistor Output Optocoupler incorporates phototransistors optically coupled to an infrared LED, enclosed in a small, thin SO6 (4pin) package. The TLX9188 features a high breakdown voltage between the collector and emitter (VCEO=200V) and operates at a high (Ta=125°C max) temperature. The TLX9188 is ideal for battery management systems and HEV (Hybrid Electric Vehicle) and EV (Electric Vehicle) applications.