TLP7920(D4,F

Toshiba
757-TLP7920D4F
TLP7920(D4,F

Mfr.:

Description:
Optically Isolated Amplifiers Isolation Amplifier; Analog output; Safety standard: DIP8:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
3,92 € 39,20 €
3,10 € 310,00 €
2,79 € 1.395,00 €
2,65 € 2.650,00 €
2,61 € 6.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Amplifiers
RoHS:  
TLP7920
Amplifier
1 Channel
5000 Vrms
230 kHz
80 dB
730 uV
5.5 V
3 V
DIP-8
- 40 C
+ 105 C
Through Hole
Tube
Amplifier Type: Isolation
Brand: Toshiba
Gain V/V: 8.2 V/V
Ib - Input Bias Current: - 55 nA
Isolation Type: Optic
Operating Supply Current: 6.2 mA, 8.6 mA
Pd - Power Dissipation: 72 mW
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLP78x/TLP79x Isolation Amplifiers

Toshiba TLP78x/TLP79x Optically Coupled Isolation Amplifiers feature input side Sigma-Delta (∑-Δ) analog-to-digital converter technology (ADC). The ADC converts analog input signals into high-speed digital data streams with galvanic isolation based on optical coupling technology. This enables these devices to achieve a high level of linearity. TLP78x and TLP79x provide a guaranteed Common Mode Transient Immunity of 20kV/µs (typical @VCM=1kV, Ta=25°C). The optical barrier guarantees an isolation voltage of 5000Vrms (minimum). These Toshiba amplifiers offer extremely stable operation, even in electrically noisy environments, making them ideal for motor control applications.

Toshiba TLP78x0/TLP79x0 Isolation Amplifiers

Toshiba TLP78x0/TLP79x0 Isolation Amplifiers are optically coupled and comes with a delta-sigma AD converter. The delta-sigma analog-to-digital converter is at the input side of the amplifier. This enables the industry's highest level of linearity. These devices can detect small electric current and voltage fluctuations with high-precision. They also secure a CMTI (Common-Mode Transient Immunity) value of 20kV/μs (typical). This enables stable operation in electrically noisy environments making them suitable for motor control applications. Isolation is through an optical barrier with an isolation voltage of 5000Vrms (minimum). Typical applications include industrial equipment applications, including inverters, servo amplifiers, robots and power supplies.
Learn More