TLP785(F)

Toshiba
757-TLP785F
TLP785(F)

Mfr.:

Description:
Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511
Can Dispatch Immediately
On Order:
700
Expected 6/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,46 € 4,60 €
0,335 € 33,50 €
0,28 € 140,00 €
0,251 € 251,00 €
0,232 € 580,00 €
0,221 € 1.105,00 €
0,212 € 2.120,00 €
0,206 € 5.150,00 €

Similar Product

Toshiba TLP785F(F
Toshiba
Transistor Output Optocouplers 80V 5KVRMS GaAs 60mA Wide Lead Option

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
16 mA
1.3 V
80 V
10 mA
400 mV
2 us
3 us
5 V
90 mW
- 55 C
+ 110 C
TLP785
Tube
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.