TLP701(F)

Toshiba
757-TLP701(F)
TLP701(F)

Mfr.:

Description:
MOSFET Output Optocouplers IC Cplr IGBT drive IFLH=5mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SDIP-6 Gull Wing
Push-Pull
1 Channel
5000 Vrms
10 mA
1.55 V
5 V
400 mW
- 40 C
+ 100 C
TLP701
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99