TLP627-2(F,T)

Toshiba
757-TLP627-2FT
TLP627-2(F,T)

Mfr.:

Description:
Transistor Output Optocouplers 300Vceo 5000Vrms 2 Channels

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8
2 Channel
5000 Vrms
Photodarlington
50 mA
1.3 V
300 V
150 mA
1.2 V
40 us
15 us
5 V
150 mW
- 55 C
+ 100 C
TLP627-2
Brand: Toshiba
Configuration: 2 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Transfer Ratio: 4000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
5A991