TLP624-2(F)

Toshiba
757-TLP624-2(F)
TLP624-2(F)

Mfr.:

Description:
Transistor Output Optocouplers 55Vceo 5000Vrms 2 Channels

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8
2 Channel
5000 Vrms
NPN Phototransistor
50 mA
1.3 V
55 V
50 mA
200 mV
5 V
150 mW
- 55 C
+ 100 C
TLP624-2
Tube
Brand: Toshiba
Configuration: 2 Channel
Current Transfer Ratio: 1200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.