TLP590B(C,F)

Toshiba
757-TLP590B(C,F)
TLP590B(C,F)

Mfr.:

Description:
Photodiode Output Optocouplers Photovoltaic Coupler

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.872

Stock:
3.872 Can Dispatch Immediately
Quantities greater than 3872 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,11 € 21,10 €
1,64 € 164,00 €
1,44 € 720,00 €
1,38 € 1.380,00 €
1,32 € 3.300,00 €
1,26 € 6.300,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Photodiode Output Optocouplers
RoHS:  
0.2 ms
1 ms
Through Hole
PDIP-6
Photo-Diode Array
1 Channel
2500 Vrms
25 mA
1.7 V
3 V
- 40 C
+ 85 C
TLP590B
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Isc - Short Circuit Current: 20 uA
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Voc - Open Circuit Voltage: 8 V
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99