TLP5751(TP4,E

Toshiba
757-TLP5751TP4E
TLP5751(TP4,E

Mfr.:

Description:
Optically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,86 € 1.290,00 €
0,845 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
TLP5751
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
150 ns
15 ns
8 ns
Reel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.