TLP5705H(TP,E

Toshiba
757-TLP5705HTPE
TLP5705H(TP,E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,989 € 9,89 €
0,92 € 23,00 €
0,766 € 76,60 €
0,742 € 185,50 €
0,674 € 337,00 €
0,632 € 632,00 €
Full Reel (Order in multiples of 1500)
0,60 € 900,00 €
0,586 € 1.758,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
200 ns
37 ns
50 ns
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP570xH IGBT & MOSFET Isolated Gate Drivers

Toshiba TLP570xH IGBT and MOSFET Isolated Gate Drivers are photocouplers in a 6-pin SO6L package. The devices have infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. The drivers provide guaranteed performance and specifications at temperatures up to 125°C. The TLP570xH are smaller and thinner than the previous 8-pin DIP package devices. The drivers are compliant with international safety standards for reinforced insulation. The TLP570xH drivers are ideal for small to medium class IGBTs and power MOSFET gate drives.