TLP5702(LF4,E

Toshiba
757-TLP5702LF4E
TLP5702(LF4,E

Mfr.:

Description:
Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,833 € 8,33 €
0,796 € 19,90 €
0,633 € 63,30 €
0,599 € 149,75 €
0,553 € 276,50 €
0,512 € 512,00 €
0,502 € 1.255,00 €
0,484 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
TLP5702
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
200 ns
15 ns
8 ns
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.