TLP5702H(E

Toshiba
757-TLP5702HE
TLP5702H(E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,98 € 9,80 €
0,722 € 72,20 €
0,721 € 180,25 €
0,63 € 315,00 €
0,548 € 548,00 €
0,526 € 2.104,00 €
0,503 € 4.024,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
200 ns
37 ns
50 ns
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Type: Photocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

TLP570xH IGBT & MOSFET Isolated Gate Drivers

Toshiba TLP570xH IGBT and MOSFET Isolated Gate Drivers are photocouplers in a 6-pin SO6L package. The devices have infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. The drivers provide guaranteed performance and specifications at temperatures up to 125°C. The TLP570xH are smaller and thinner than the previous 8-pin DIP package devices. The drivers are compliant with international safety standards for reinforced insulation. The TLP570xH drivers are ideal for small to medium class IGBTs and power MOSFET gate drives.