TLP5214(D4,E

Toshiba
757-TLP5214D4E
TLP5214(D4,E

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler IGBT 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
3,89 € 38,90 €
3,47 € 347,00 €
3,15 € 1.575,00 €
3,01 € 3.010,00 €
2,97 € 7.425,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.8 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99