TLP5214A(D4,E

Toshiba
757-TLP5214AD4E
TLP5214A(D4,E

Mfr.:

Description:
MOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
3,76 € 37,60 €
3,51 € 351,00 €
3,13 € 1.565,00 €
2,96 € 2.960,00 €
2,93 € 7.325,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Tube
Brand: Toshiba
Fall Time: 18 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 32 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.