TLP521-2(GBLF5,F,T

Toshiba
757-TLP521-2GBLF5FT
TLP521-2(GBLF5,F,T

Mfr.:

Description:
Transistor Output Optocouplers VCEO 55V Vrms 2500 IF 16mA VCE 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-8
2 Channel
2500 Vrms
NPN Phototransistor
100 %
600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
2 us
5 V
150 mW
- 25 C
+ 85 C
TLP521-2
Tube
Brand: Toshiba
Current Transfer Ratio: 100 % to 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.