TLP388(E

Toshiba
757-TLP388E
TLP388(E

Mfr.:

Description:
Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,485 € 4,85 €
0,348 € 34,80 €
0,287 € 143,50 €
0,259 € 259,00 €
0,252 € 630,00 €
0,239 € 1.195,00 €
0,224 € 2.240,00 €
0,218 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Phototransistor
50 %
600 %
10 mA
1.25 V
350 V
50 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 125 C
TLP388
Tube
Brand: Toshiba
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 50 % to 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99