TLP387(E

Toshiba
757-TLP387E
TLP387(E

Mfr.:

Description:
Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,521 € 5,21 €
0,378 € 37,80 €
0,312 € 156,00 €
0,281 € 281,00 €
0,274 € 685,00 €
0,26 € 1.300,00 €
0,245 € 2.450,00 €
0,238 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Photodarlington
10 mA
1.25 V
300 V
150 mA
1.2 V
40 us
15 us
5 V
250 mW
- 55 C
+ 110 C
TLP387
Tube
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 4000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLP387 Photocouplers

Toshiba TLP387 Photocouplers incorporate an InGaAs infrared emitting diode optically coupled to a Darlington transistor. These TLP387 Photocouplers are housed in a 4-pin SO6L package with high noise immunity and high insulation. The TLP387 photocouplers operate at -55ºC to 110ºC temperature range. These TLP387 photocouplers are suitable for 100VDC output modules of programmable controllers, I/O interface boards, and home electric appliances.