TLP358H(F)

Toshiba
757-TLP358HF
TLP358H(F)

Mfr.:

Description:
Logic Output Opto-couplers 6A Driver Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.907

Stock:
2.907 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
1,74 € 17,40 €
1,62 € 162,00 €
1,45 € 725,00 €
1,33 € 1.330,00 €
1,24 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
17 ns
17 ns
Through Hole
Totem Pole, Buffer
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
650 mW
- 40 C
+ 125 C
Tube
Brand: Toshiba
Country of Assembly: JP
Country of Diffusion: JP
Country of Origin: JP
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541219000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99