TLP3546A(TP1,F

Toshiba
757-TLP3546ATP1F
TLP3546A(TP1,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.368

Stock:
9.368
Can Dispatch Immediately
On Order:
9.000
Expected 11/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,66 € 26,60 €
2,44 € 244,00 €
2,25 € 1.125,00 €
2,16 € 2.160,00 €
Full Reel (Order in multiples of 1500)
2,08 € 3.120,00 €
2,05 € 6.150,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SMD-6 Gull Wing
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
700 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: JP
Country of Diffusion: JP
Country of Origin: JP
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP35xxA High-Current Photorelays

Toshiba TLP35xxA High-Current Photorelays apply state-of-the-art U-MOSVIII process technology MOSFETs optically coupled with an LED, reducing board space and improving system reliability. The TLP35xxA Photorelays feature a rated operating temperature of +110°C and a high ON-state current rating of ION=5A, IONP=15A (TLP3543A). The ON-state current is three times larger than the rated steady ON-state current providing improved design safety. The OFF-state output terminal voltage offers a wide range of options from 30V, 60V, 100V, and 200V. Packages include DIP-6 and DIP-4, with both Gull Wing (SMD) and wide creepage options. The TLP35xxA High-Current Photorelays have an ON-state current range of 0.7A to 5.0A, making it ideal for numerous DC or AC applications and industrial applications.

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as solid-state relays (SSR) or MOSFET output optocouplers and are typically used as signal relay replacements. High-capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These Toshiba single-circuit photorelays can handle both AC and DC loads. Photorelays are available in through-hole or SMT/SMD mounting styles in a wide range of package types with an operating temperature range of -20°C to +110°C.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.