TLP3545A(F

Toshiba
757-TLP3545AF
TLP3545A(F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766
Can Dispatch Immediately
On Order:
750
Expected 7/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,67 € 26,70 €
2,43 € 243,00 €
2,30 € 1.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
Through Hole
DIP-6
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
700 mW
- 40 C
+ 85 C
Tube
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541490000
CAHTS:
8541290000
USHTS:
8541498000
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as solid-state relays (SSR) or MOSFET output optocouplers and are typically used as signal relay replacements. High-capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These Toshiba single-circuit photorelays can handle both AC and DC loads. Photorelays are available in through-hole or SMT/SMD mounting styles in a wide range of package types with an operating temperature range of -20°C to +110°C.

TLP35xxA High-Current Photorelays

Toshiba TLP35xxA High-Current Photorelays apply state-of-the-art U-MOSVIII process technology MOSFETs optically coupled with an LED, reducing board space and improving system reliability. The TLP35xxA Photorelays feature a rated operating temperature of +110°C and a high ON-state current rating of ION=5A, IONP=15A (TLP3543A). The ON-state current is three times larger than the rated steady ON-state current providing improved design safety. The OFF-state output terminal voltage offers a wide range of options from 30V, 60V, 100V, and 200V. Packages include DIP-6 and DIP-4, with both Gull Wing (SMD) and wide creepage options. The TLP35xxA High-Current Photorelays have an ON-state current range of 0.7A to 5.0A, making it ideal for numerous DC or AC applications and industrial applications.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.