TLP351H(TP1,F)

Toshiba
757-TLP351HTP1F
TLP351H(TP1,F)

Mfr.:

Description:
Optically Isolated Gate Drivers Photocoupler 35V LP IGBT 2mA 3750

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,778 € 19,45 €
0,752 € 75,20 €
0,642 € 321,00 €
0,531 € 531,00 €
Full Reel (Order in multiples of 1500)
0,515 € 772,50 €
0,505 € 1.515,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD-8 Gull Wing
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
700 ns
50 ns
50 ns
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.