TLP351A(F)

Toshiba
757-TLP351AF
TLP351A(F)

Mfr.:

Description:
Optically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,813 € 8,13 €
0,752 € 75,20 €
0,537 € 268,50 €
0,513 € 513,00 €
0,499 € 1.247,50 €
0,487 € 2.435,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
Through Hole
PDIP-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
700 ns
50 ns
50 ns
Tube
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.