TLP3480(TP,E

Toshiba
757-TLP3480TPE
TLP3480(TP,E

Mfr.:

Description:
MOSFET Output Optocouplers PHOTORELAY P-SON4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.985

Stock:
8.985
Can Dispatch Immediately
On Order:
9.000
Expected 7/17/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,67 € 4,67 €
3,47 € 34,70 €
2,78 € 278,00 €
2,47 € 1.235,00 €
Full Reel (Order in multiples of 1500)
2,32 € 3.480,00 €
2,24 € 6.720,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
P-SON-4
Photo MOSFET
500 Vrms
5 mA
1.2 V
50 mW
- 20 C
+ 85 C
TLP3480
Reel
Cut Tape
MouseReel
Brand: Toshiba
Moisture Sensitive: Yes
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP348x Optocoupler Photorelays

Toshiba TLP348x Optocoupler Photorelays consists of a photo MOSFET that is optically coupled to an infrared Light Emitting Diode (LED). These photorelays feature a very small ON-state resistance and a high ON-state switching current ranging from 2A to 4.5A. The Toshiba TLP348x photorelays are ideally used in Automatic Test Equipment (ATE), measuring instruments, high-speed logic IC testers, and high-speed memory testers. These devices are halogen-free and are housed in a P-SON4 package.

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.