TLP3450S(TP,E

Toshiba
755-TLP3450STPE
TLP3450S(TP,E

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay; Low CR; SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
3,71 € 37,10 €
2,98 € 298,00 €
2,67 € 1.335,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 2500)
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
S-VSONT-4
1 Channel
500 Vrms
7.5 mA
1.24 V
6 V
50 mW
- 40 C
+ 110 C
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99