TLP3403(TP,F

Toshiba
757-TLP3403TPF
TLP3403(TP,F

Mfr.:

Description:
MOSFET Output Optocouplers Photo-IC 3mA 20V 500Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.231
Expected 6/1/2026
6.000
Expected 9/14/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,46 € 3,46 €
2,55 € 25,50 €
2,01 € 201,00 €
1,78 € 890,00 €
1,74 € 1.740,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
VSON-4
Photo MOSFET
- 40 C
+ 110 C
TLP3403
Reel
Cut Tape
MouseReel
Brand: Toshiba
Moisture Sensitive: Yes
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.