TLP3146(TP,F

Toshiba
757-TLP3146TPF
TLP3146(TP,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay; High on-state current; 2.54SOP4 package; ;
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
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,36 € 23,60 €
1,86 € 186,00 €
1,63 € 815,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2500)
1,47 € 3.675,00 €
1,43 € 7.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

TLP3146 Photorelays

Toshiba TLP3146 Photorelays integrate a photo MOSFET optically coupled to an infrared light-emitting diode. The TLP3146 is packaged in a 4-pin package with a 2.54mm lead pitch and 2.1mm height. The Toshiba TLP3146 Photorelays provide low on-state resistance and high permissible on-state current, making them ideal for power line control applications.