TLP3115(F)

Toshiba
757-TLP3115F
TLP3115(F)

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOP-4
Photo MOSFET
1 Channel
1500 Vrms
30 mA
1.3 V
5 V
- 20 C
+ 85 C
TLP3115
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99