TLP3107(TP,F

Toshiba
757-TLP3107TPF
TLP3107(TP,F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay MOSFET Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,63 € 3,63 €
2,67 € 26,70 €
2,11 € 211,00 €
1,87 € 935,00 €
1,78 € 1.780,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
1,57 € 7.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Toshiba TLP3107A(TP,F
Toshiba
MOSFET Output Optocouplers Photorelay; Low RON; 2.54SOP6

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOP-6
Photo MOSFET
1 Channel
1500 Vrms
10 mA
1.33 V
5 V
- 20 C
+ 65 C
TLP3107
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.